Part Details for A319302CA by Eaton Corporation
Overview of A319302CA by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A319302CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A319302CA
|
Avnet Americas | MAGNUM 3000 SERIES - Bulk (Alt: A319302CA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5616 / $1.7324 | Buy Now |
DISTI #
504-A319302CA
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM 3000 SERIES RoHS: Compliant | 0 |
|
$1.5400 / $3.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6500 | Buy Now |
DISTI #
A319302CA
|
Avnet Americas | MAGNUM 3000 SERIES - Bulk (Alt: A319302CA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5616 / $1.7324 | Buy Now |
DISTI #
A319302CA
|
Avnet Americas | MAGNUM 3000 SERIES - Bulk (Alt: A319302CA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.5616 / $1.7324 | Buy Now |
Part Details for A319302CA
A319302CA CAD Models
A319302CA Part Data Attributes
|
A319302CA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A319302CA
Eaton Corporation
CONN BARRIER STRIP 2CIRC 0.437"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |