Part Details for A319303A8 by Eaton Corporation
Overview of A319303A8 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A319303A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A319303A8
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 30A - Bulk (Alt: A319303A8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7520 / $3.0530 | Buy Now |
DISTI #
504-A319303A8
|
Mouser Electronics | Barrier Terminal Blocks A3000 Series 3 P Barrier Strip RoHS: Compliant | 50 |
|
$3.1200 / $6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.9100 | Buy Now |
DISTI #
A319303A8
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 30A - Bulk (Alt: A319303A8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7520 / $3.0530 | Buy Now |
DISTI #
A319303A8
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder Lug ST Panel Mount 30A - Bulk (Alt: A319303A8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7520 / $3.0530 | Buy Now |
Part Details for A319303A8
A319303A8 CAD Models
A319303A8 Part Data Attributes
|
A319303A8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A319303A8
Eaton Corporation
CONN BARRIER STRIP 3CIRC 0.437"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANADARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |