Part Details for A319304 by Eaton Bussmann
Overview of A319304 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A319304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1910
|
Newark | A319304-Nl/Bulk |Eaton Bussmann A319304 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.4300 | Buy Now |
DISTI #
283-4877-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7914 / $6.0900 | Buy Now |
|
Onlinecomponents.com | 4 Circuit 0.437 (11.10mm) Barrier Block Connector Screws" |
73 In Stock 500 On Order |
|
$2.4800 / $3.3700 | Buy Now |
DISTI #
000000000003484561
|
Sager | Barrier Terminal Blocks A319304-NL Min Qty: 100 | 0 |
|
$2.4600 / $2.7400 | Buy Now |
|
Master Electronics | 4 Circuit 0.437 (11.10mm) Barrier Block Connector Screws" |
73 In Stock 500 On Order |
|
$2.4800 / $3.3700 | Buy Now |