Part Details for A319306 by Eaton Bussmann
Overview of A319306 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A319306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1920
|
Newark | A319306-Nl/Bulk |Eaton Bussmann A319306 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.3800 | Buy Now |
DISTI #
283-A319306-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
190 In Stock |
|
$3.8860 / $7.7700 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 11.1mm Solder Lug ST Panel Mount 30A RoHS: Compliant |
100 In Stock |
|
$3.7100 / $5.0500 | Buy Now |
DISTI #
000000000003484566
|
Sager | Barrier Terminal Blocks A319306-NL Min Qty: 50 | 0 |
|
$4.0100 / $4.5000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 11.1mm Solder Lug ST Panel Mount 30A RoHS: Compliant |
100 In Stock |
|
$3.7100 / $5.0500 | Buy Now |