Part Details for A31930607 by Eaton Bussmann
Overview of A31930607 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31930607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1923
|
Newark | Magnum 3000 Series/Bulk |Eaton Bussmann A31930607 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $6.2800 | Buy Now |
DISTI #
283-A31930607-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.437" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5104 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 11.1mm Solder Lug ST Panel Mount 30A RoHS: Compliant |
200 In Stock |
|
$4.3400 / $5.9000 | Buy Now |
DISTI #
000000000003156604
|
Sager | Barrier Terminal Blocks MAGNUM 3000 SERIES Min Qty: 50 | 0 |
|
$4.3400 / $4.8200 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 11.1mm Solder Lug ST Panel Mount 30A RoHS: Compliant |
200 In Stock |
|
$4.3400 / $5.9000 | Buy Now |