Part Details for A31930807 by Eaton Bussmann
Overview of A31930807 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A31930807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R1928
|
Newark | A319308-Nl-07/Bulk |Eaton Bussmann A31930807 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $7.4400 | Buy Now |
DISTI #
283-4878-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.437" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$3.8377 / $7.6800 | Buy Now |
DISTI #
BUSA31930807
|
Heilind Electronics | MAGNUM 3000 SERIES | Americas - 37 in Stock |
|
$7.4516 / $8.1053 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7800 / $7.8600 | Buy Now |
DISTI #
BUSA31930807
|
Interstate Connecting Components | MAGNUM 3000 SERIES | 12 |
|
$7.4516 / $8.1053 | Buy Now |
DISTI #
000000000003484570
|
Sager | Barrier Terminal Blocks A319308-NL-07 Min Qty: 50 | 0 |
|
$5.7800 / $6.4200 | Buy Now |