Part Details for A3221404 (ALTERNATE: A3221404 CX100) by Friedrich Lütze GmbH
Overview of A3221404 (ALTERNATE: A3221404 CX100) by Friedrich Lütze GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3221404 (ALTERNATE: A3221404 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72065004
|
RS | Flexible Control Cable, 14 AWG, 4C, PVC/Nylon, Grey, PVC, 600V, Silflex Series | LUTZE Inc. A3221404 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$214.8300 / $228.5500 | Buy Now |