Part Details for A350SM-1416-15 by igus Inc
Overview of A350SM-1416-15 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A350SM-1416-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A350SM-1416-15
|
TME | Bearing: sleeve bearing, Øout: 16mm, Øint: 14mm, L: 15mm, blue Min Qty: 1 | 0 |
|
$4.1900 / $5.5800 | RFQ |