Part Details for A350SM-2225-20 by igus Inc
Overview of A350SM-2225-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A350SM-2225-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A350SM-2225-20
|
TME | Bearing: sleeve bearing, Øout: 25mm, Øint: 22mm, L: 20mm, blue Min Qty: 1 | 0 |
|
$5.7100 / $7.6100 | RFQ |