-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 1.5A, CMOS, PQCC20, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGD, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3699
|
Newark | Motor Driver, Stepper, 1A, Qfn-20, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:9V, Ic Case/Package:Qfn, No. Of Pins:20Pins, Supply Voltage Min:2.5V, Supply Voltage Max:9V, Qualification:- Rohs Compliant: Yes |Allegro Microsystems A3906SESTR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8610 / $1.7100 | Buy Now |
DISTI #
97M3947
|
Newark | Low Voltage Stepper.dual Dc Mtr Driver Rohs Compliant: Yes |Allegro Microsystems A3906SESTR-T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1288-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 2.5-9V 20QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27794 In Stock |
|
$0.7070 / $1.6700 | Buy Now |
DISTI #
250-A3906SESTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE STEPPER DUAL DC MTR DRIVER RoHS: Compliant | 8341 |
|
$0.7060 / $1.6400 | Buy Now |
DISTI #
V72:2272_06610860
|
Arrow Electronics | Stepper Motor Driver 20-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2203 Container: Cut Strips | Americas - 8815 |
|
$0.7516 / $1.3279 | Buy Now |
DISTI #
E54:1762_03834037
|
Arrow Electronics | Stepper Motor Driver 20-Pin QFN EP T/R Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2225 | Europe - 3000 |
|
$0.6751 / $0.7116 | Buy Now |
DISTI #
E64:1861_03834037
|
Arrow Electronics | Stepper Motor Driver 20-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Europe - 250 |
|
$0.6687 / $1.0475 | Buy Now |
DISTI #
70329899
|
Verical | Stepper Motor Driver 20-Pin QFN EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2203 | Americas - 8815 |
|
$0.7516 / $1.3279 | Buy Now |
DISTI #
76467656
|
Verical | Stepper Motor Driver 20-Pin QFN EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2225 | Americas - 3000 |
|
$0.6751 / $0.7116 | Buy Now |
DISTI #
21256027
|
Verical | Stepper Motor Driver 20-Pin QFN EP T/R Min Qty: 7 Package Multiple: 1 | Americas - 245 |
|
$0.6687 / $1.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3906SESTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3906SESTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 1.5A, CMOS, PQCC20, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGD, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | MO-220WGGD, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for A3906SESTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3906SESTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3903EEETR-T | Stepper Motor Controller, 0.5A, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8 | Allegro MicroSystems LLC | A3906SESTR-T vs A3903EEETR-T |