Part Details for A390FD471M500A by KEMET Corporation
Overview of A390FD471M500A by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390FD471M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17059499
|
Arrow Electronics | Cap Aluminum Lytic 470uF 500V 20% (36 X 62mm) Screw Terminal 0.531 Ohm 3100mA 11000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1727 | Americas - 16 |
|
$3.7780 | Buy Now |
DISTI #
25902221
|
Verical | Cap Aluminum Lytic 470uF 500V 20% (36 X 62mm) Screw Terminal 0.531 Ohm 3100mA 11000h 85°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1727 | Americas - 16 |
|
$3.7780 | Buy Now |
DISTI #
77319834
|
Verical | Cap Aluminum Lytic 470uF 500V 20% (36 X 62mm) Screw Terminal 0.531 Ohm 3100mA 11000h 85°C T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$15.3030 | Buy Now |
DISTI #
ALS70A471DB500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500V 470uF 20% 11000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.0100 | Buy Now |