Part Details for A3968SLB by Allegro MicroSystems LLC
Overview of A3968SLB by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for A3968SLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL FULL-BRIDGE PWM MOTOR DRIVER WITH BRAKE Stepper Motor Controller, 0.75A, BIPolar, PDSO16 RoHS: Not Compliant | Europe - 16 |
|
RFQ |
Part Details for A3968SLB
A3968SLB CAD Models
A3968SLB Part Data Attributes
|
A3968SLB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3968SLB
Allegro MicroSystems LLC
Stepper Motor Controller, 0.75A, BIPolar, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONTAINS DC MOTOR DRIVER | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for A3968SLB
This table gives cross-reference parts and alternative options found for A3968SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3968SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3968SLB-T | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A3968SLB vs A3968SLB-T |
A3968SLBTR | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | A3968SLB vs A3968SLBTR |
A3968SLBTR-T | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | A3968SLB vs A3968SLBTR-T |