Part Details for A3984SLPTR by Allegro MicroSystems LLC
Overview of A3984SLPTR by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3984SLPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DMOS Microstepping Driver with Translator | IC MTR DRV BIPOLR 3-5.5V 24TSSOP | 33200 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for A3984SLPTR
A3984SLPTR CAD Models
A3984SLPTR Part Data Attributes
|
A3984SLPTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3984SLPTR
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, BCDMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for A3984SLPTR
This table gives cross-reference parts and alternative options found for A3984SLPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3984SLPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3984SLP | Stepper Motor Controller, 2A, CMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A3984SLPTR vs A3984SLP |
A3984SLPT-T | Stepper Motor Controller, 2A, NMOS, PDSO24, 1.20 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24 | Allegro MicroSystems LLC | A3984SLPTR vs A3984SLPT-T |