-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6698
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3A-10DA-2SV(71) Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.0200 | Buy Now |
DISTI #
H10974-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
574 In Stock |
|
$0.5910 / $1.2900 | Buy Now |
DISTI #
A3A-10DA-2SV(71)
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: A3A-10DA-2SV(71)) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
798-A3A-10DA-2SV71
|
Mouser Electronics | Headers & Wire Housings 10POS VERT SMT RECPT SEL GLD PLT W/BOSS RoHS: Compliant | 1113 |
|
$0.5900 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$0.6220 | Buy Now |
DISTI #
HIRA3A-10DA-2SV(71)
|
Heilind Electronics | 621-1143-3-71 EACH | Americas - 77 in Stock |
|
$0.7969 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5850 / $1.0040 | Buy Now |
|
Quest Components | 401 |
|
$0.7180 / $1.7950 | Buy Now | |
DISTI #
A3A-10DA-2SV(71)
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: A3A-10DA-2SV(71)) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.6375 / $0.7395 | Buy Now |
DISTI #
A3A-10DA-2SV-71
|
TME | A3A-10DA-2SV(71) Min Qty: 48 | 0 |
|
$0.5970 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3A-10DA-2SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3A-10DA-2SV(71)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |