Part Details for A3B-16PA-2DSA(51) by Hirose Electric Co Ltd
Overview of A3B-16PA-2DSA(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A3B-16PA-2DSA(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6734
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3B-16PA-2DSA(51) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6400 | Buy Now |
DISTI #
A3B-16PA-2DSA(51)-ND
|
DigiKey | CONN HEADER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6468 | Buy Now |
DISTI #
A3B-16PA-2DSA(51)
|
Avnet Americas | A3B-16PA-2DSA(51) - Bag (Alt: A3B-16PA-2DSA(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-A3B-16PA-2DSA51
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4960 / $0.8200 | Order Now |
|
Future Electronics | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$0.5050 / $0.6100 | Buy Now |
DISTI #
HIRA3B-16PA-2DSA(51)
|
Heilind Electronics | 621-0407-8-51 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6302 | Buy Now |
DISTI #
A3B-16PA-2DSA(51)
|
Avnet Americas | A3B-16PA-2DSA(51) - Bag (Alt: A3B-16PA-2DSA(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
A3B-16PA-2DSA-51
|
TME | A3B-16PA-2DSA(51) Min Qty: 100 | 0 |
|
$0.4840 | RFQ |
DISTI #
A3B-16PA-2DSA(51)
|
Avnet Americas | A3B-16PA-2DSA(51) - Bag (Alt: A3B-16PA-2DSA(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.4000 / $0.4640 | Buy Now |
Part Details for A3B-16PA-2DSA(51)
A3B-16PA-2DSA(51) CAD Models
A3B-16PA-2DSA(51) Part Data Attributes
|
A3B-16PA-2DSA(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3B-16PA-2DSA(51)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.157 inch | |
Body Depth | 0.071 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |