Part Details for A3CJ-7011 by OMRON Corporation
Overview of A3CJ-7011 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3CJ-7011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0690
|
Newark | Illuminated Pushbutton Switch, A3C Series, Spdt, Off-(On), 1 A, 250 V Rohs Compliant: Yes |Omron A3CJ-7011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$22.8900 / $25.6900 | Buy Now |
DISTI #
A3CJ7011
|
Avnet Americas | SWITCH UNIT-IP40 - Bulk (Alt: A3CJ7011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7416 / $29.6088 | Buy Now |
DISTI #
653-A3CJ-7011
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Rectngl Mom SPST STD LOAD IP40 RoHS: Compliant | 117 |
|
$28.3900 / $31.0600 | Buy Now |
DISTI #
A3CJ7011
|
Avnet Americas | SWITCH UNIT-IP40 - Bulk (Alt: A3CJ7011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7416 / $29.6088 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 409 |
|
$26.0471 / $28.7255 | Buy Now |
DISTI #
A3CJ7011
|
Avnet Americas | SWITCH UNIT-IP40 - Bulk (Alt: A3CJ7011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7416 / $29.6088 | Buy Now |
|
Neutron USA | Push Button Switch, IP40, 12mm, SPST-NO/NC, Panel Mount, Momentary , Illuminated | 50 |
|
$57.2600 | Buy Now |
Part Details for A3CJ-7011
A3CJ-7011 CAD Models
A3CJ-7011 Part Data Attributes
|
A3CJ-7011
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3CJ-7011
OMRON Corporation
SWITCH UNIT-IP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | RECTANGULAR TYPE | |
Additional Feature | SOCKET MOUNTABLE | |
Body Height | 20 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |