-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH UNIT-IP40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0692
|
Newark | Illuminated Pushbutton Switch, A3C Series, Spdt, Off-(On), 1 A, 250 V Rohs Compliant: Yes |Omron A3CT-7011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$26.8900 / $31.6400 | Buy Now |
DISTI #
A3CT7011
|
Avnet Americas | SWITCH UNIT-IP40 - Bulk (Alt: A3CT7011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7416 / $29.6088 | Buy Now |
DISTI #
653-A3CT-7011
|
Mouser Electronics | Switch Hardware Round Momentary Solder Term IP40 RoHS: Compliant | 21 |
|
$30.1000 / $31.2300 | Buy Now |
DISTI #
A3CT7011
|
Avnet Americas | SWITCH UNIT-IP40 - Bulk (Alt: A3CT7011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7416 / $29.6088 | Buy Now |
DISTI #
A3CT-7011
|
TME | Switch: momentary/maintained, 16mm, Stabl.pos: 1, Pos: 2, A3CT Min Qty: 1 | 0 |
|
$13.9500 / $16.1500 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 401 |
|
$31.0595 / $34.2887 | Buy Now |
DISTI #
A3CT7011
|
Avnet Americas | SWITCH UNIT-IP40 - Bulk (Alt: A3CT7011) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7416 / $29.6088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3CT-7011
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A3CT-7011
OMRON Corporation
SWITCH UNIT-IP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.138 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND TYPE | |
Body Height | 26.6 mm | |
Body Length or Diameter | 14 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.61 inch | |
Bushing Type | M12X1 | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.232 inch | |
Termination Type | SOLDER |