Part Details for A3P030-2QNG48I by Microchip Technology Inc
Overview of A3P030-2QNG48I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3P030-2QNG48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2292
|
Newark | Proasic3 Fpga, 330Les 48 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-2QNG48I Min Qty: 429 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $7.3000 | Buy Now |
DISTI #
A3P030-2QNG48I-ND
|
DigiKey | IC FPGA 34 I/O 48QFN Min Qty: 429 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6400 | Buy Now |
DISTI #
A3P030-2QNG48I
|
Avnet Americas | FPGA ProASIC3 Family 30K Gates 310MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP - Trays (Alt: A3P030-2QNG48I) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.7800 / $7.7500 | Buy Now |
DISTI #
494-A3P030-2QNG48I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 330LEs RoHS: Compliant | 0 |
|
$7.6400 | Order Now |
DISTI #
A3P030-2QNG48I
|
Microchip Technology Inc | ProASIC3 FPGA, 330LEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
404 Alternates Available |
|
$3.7300 / $7.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 429 Package Multiple: 429 | 0 |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | 404 Factory Stock |
|
$6.6900 / $13.9200 | Buy Now | |
DISTI #
A3P030-2QNG48I
|
Avnet Americas | FPGA ProASIC3 Family 30K Gates 310MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP - Trays (Alt: A3P030-2QNG48I) RoHS: Compliant Min Qty: 429 Package Multiple: 429 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.7800 / $7.7500 | Buy Now |
|
Ameya Holding Limited | IC FPGA 34 I/O 48QFN | 260 |
|
RFQ | |
|
NAC | A3P030-2QNG48I RoHS: Compliant Min Qty: 429 Package Multiple: 429 Container: Tray | 0 |
|
$6.5700 / $7.9300 | Buy Now |
Part Details for A3P030-2QNG48I
A3P030-2QNG48I CAD Models
A3P030-2QNG48I Part Data Attributes:
|
A3P030-2QNG48I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P030-2QNG48I
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, GREEN, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 30000 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for A3P030-2QNG48I
This table gives cross-reference parts and alternative options found for A3P030-2QNG48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P030-2QNG48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P030-2VQG100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P030-2QNG48I vs A3P030-2VQG100I |
A3P030-2VQ100I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P030-2QNG48I vs A3P030-2VQ100I |
A3P030-2QNG68I | Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS | Microchip Technology Inc | A3P030-2QNG48I vs A3P030-2QNG68I |
A3P030-2QNG68 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS | Microchip Technology Inc | A3P030-2QNG48I vs A3P030-2QNG68 |
A3P030-2VQ100 | Field Programmable Gate Array, 768 CLBs, 30000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P030-2QNG48I vs A3P030-2VQ100 |