Part Details for A3P125-2VQ100 by Microchip Technology Inc
Overview of A3P125-2VQ100 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for A3P125-2VQ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2341
|
Newark | Proasic3 Fpga, 1.5Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P125-2VQ100 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 / $15.1500 | Buy Now |
DISTI #
A3P125-2VQ100-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1501 | Buy Now |
DISTI #
A3P125-2VQ100
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P125-2VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$13.4600 / $15.3900 | Buy Now |
DISTI #
494-A3P125-2VQ100
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs RoHS: Not Compliant | 0 |
|
$15.1500 | Order Now |
DISTI #
A3P125-2VQ100
|
Microchip Technology Inc | ProASIC3 FPGA, 1.5KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4000 / $15.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2300 / $27.7200 | Buy Now | |
DISTI #
A3P125-2VQ100
|
Avnet Americas | FPGA ProASIC3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: A3P125-2VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$13.4600 / $15.3900 | Buy Now |
DISTI #
A3P125-2VQ100
|
TME | IC: FPGA, SMD, VQFP100, Number of macrocells: 3072, I/O: 71, 310MHz Min Qty: 1 | 0 |
|
$14.6900 / $17.5200 | RFQ |
|
NAC | A3P125-2VQ100 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$13.0000 / $15.2300 | Buy Now |
DISTI #
A3P125-2VQ100
|
Avnet Silica | FPGA ProASIC3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP (Alt: A3P125-2VQ100) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for A3P125-2VQ100
A3P125-2VQ100 CAD Models
A3P125-2VQ100 Part Data Attributes:
|
A3P125-2VQ100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3P125-2VQ100
Microchip Technology Inc
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3072 | |
Number of Equivalent Gates | 125000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3072 CLBS, 125000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for A3P125-2VQ100
This table gives cross-reference parts and alternative options found for A3P125-2VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P125-2VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3P125-2VQ100I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P125-2VQ100 vs A3P125-2VQ100I |
A3P125-2VQ100YI | FPGA, 3072 CLBS, 125000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100 | Microsemi FPGA & SoC | A3P125-2VQ100 vs A3P125-2VQ100YI |
A3P125-2VQG100YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P125-2VQ100 vs A3P125-2VQG100YI |
A3P125-2VQ100YI | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, CMOS, PQFP100 | Microchip Technology Inc | A3P125-2VQ100 vs A3P125-2VQ100YI |
A3P125-2VQ100IY | Field Programmable Gate Array, | Microsemi Corporation | A3P125-2VQ100 vs A3P125-2VQ100IY |
A3P125-2VQ100IY | Field Programmable Gate Array | Microchip Technology Inc | A3P125-2VQ100 vs A3P125-2VQ100IY |
A3P125-2VQG100Y | FPGA, 3072 CLBS, 125000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | A3P125-2VQ100 vs A3P125-2VQG100Y |
A3P125-2VQG100IY | Field Programmable Gate Array, | Microsemi Corporation | A3P125-2VQ100 vs A3P125-2VQG100IY |
A3P125-2VQG100I | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P125-2VQ100 vs A3P125-2VQG100I |
A3P125-2VQG100 | Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | A3P125-2VQ100 vs A3P125-2VQG100 |