Part Details for A3PE3000L-1FG484M by Microchip Technology Inc
Overview of A3PE3000L-1FG484M by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3PE3000L-1FG484M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1802
|
Newark | Proasic3 Low Power Fpga, 35Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A3PE3000L-1FG484M Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,862.8700 / $2,095.7300 | Buy Now |
DISTI #
A3PE3000L-1FG484M-ND
|
DigiKey | IC FPGA 341 I/O 484FBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,129.0022 | Buy Now |
DISTI #
494-A3PE3000L1FG484M
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs RoHS: Not Compliant | 0 |
|
$2,129.0000 | Order Now |
DISTI #
A3PE3000L-1FG484M
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$958.0500 / $2,129.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,870.0200 / $5,488.4900 | Buy Now | |
|
NAC | A3PE3000L-1FG484M RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$1,799.2700 / $1,967.2000 | Buy Now |
DISTI #
A3PE3000L-1FG484M
|
Avnet Silica | FPGA ProASIC3EL Family 3M Gates 130nm (CMOS) Technology 1.2V/1.5V 484-Pin FBGA (Alt: A3PE3000L-1FG484M) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC FPGA 341 I/O 484FBGA | 8520 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1,870.0200 / $5,488.4900 | Buy Now |
Part Details for A3PE3000L-1FG484M
A3PE3000L-1FG484M CAD Models
A3PE3000L-1FG484M Part Data Attributes
|
A3PE3000L-1FG484M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A3PE3000L-1FG484M
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 75264 | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 341 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 341 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 75264 CLBS, 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for A3PE3000L-1FG484M
This table gives cross-reference parts and alternative options found for A3PE3000L-1FG484M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3PE3000L-1FG484M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3PE3000L-1FGG484 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-1FGG484 |
M1A3PE3000L-FGG484M | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs M1A3PE3000L-FGG484M |
A3PE3000L-FGG484M | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-FGG484M |
A3PE3000L-FG484 | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-FG484 |
A3PE3000L-FGG484I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-FGG484I |
A3PE3000L-FG484I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-FG484I |
A3PE3000L-FG484M | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-FG484M |
A3PE3000L-FG484Y | Field Programmable Gate Array, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-FG484Y |
A3PE3000L-1FGG484M | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-1FGG484M |
A3PE3000L-1FGG484I | Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, PBGA484 | Microchip Technology Inc | A3PE3000L-1FG484M vs A3PE3000L-1FGG484I |