Part Details for A41-25-28L by Bel Fuse
Overview of A41-25-28L by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A41-25-28L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A41-25-28L
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER W/ LEAD WIRES (Alt: A41-25-28L) Min Qty: 60 Package Multiple: 20 | 0 |
|
$13.9872 / $20.0260 | Buy Now |
DISTI #
A41-25-28L
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER W/ LEAD WIRES (Alt: A41-25-28L) Min Qty: 60 Package Multiple: 20 | 0 |
|
$13.9872 / $20.0260 | Buy Now |
Part Details for A41-25-28L
A41-25-28L CAD Models
A41-25-28L Part Data Attributes:
|
A41-25-28L
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A41-25-28L
Bel Fuse
Split Bobbin Power Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CE; CSA; CUL; EN; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 58.7 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 4000 V | |
Length | 71.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.86 A | |
Output Voltage 1 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 54.4 mm |