Part Details for A42MX16-2PQ160 by Microchip Technology Inc
Overview of A42MX16-2PQ160 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A42MX16-2PQ160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A42MX16-2PQ160
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP - Trays (Alt: A42MX16-2PQ160) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$180.4397 / $196.7758 | Buy Now |
DISTI #
A42MX16-2PQ160
|
Avnet Americas | FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um (CMOS) Technology 3.3V/5V 160-Pin PQFP - Trays (Alt: A42MX16-2PQ160) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$180.4397 / $196.7758 | Buy Now |
|
NAC | A42MX16-2PQ160 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |