Part Details for A48131604 by Eaton Corporation
Overview of A48131604 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A48131604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A48131604
|
Avnet Americas | Conn Barrier Strip 16 POS 14.27mm Solder ST Panel Mount 35A - Bulk (Alt: A48131604) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$32.2560 / $35.7840 | Buy Now |
DISTI #
504-A48131604
|
Mouser Electronics | Barrier Terminal Blocks DISCONNECT BLOCK RoHS: Compliant | 0 |
|
$33.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$34.0600 | Buy Now |
DISTI #
A48131604
|
Avnet Americas | Conn Barrier Strip 16 POS 14.27mm Solder ST Panel Mount 35A - Bulk (Alt: A48131604) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$32.2560 / $35.7840 | Buy Now |
DISTI #
A48131604
|
Avnet Americas | Conn Barrier Strip 16 POS 14.27mm Solder ST Panel Mount 35A - Bulk (Alt: A48131604) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$32.2560 / $35.7840 | Buy Now |
Part Details for A48131604
A48131604 CAD Models
A48131604 Part Data Attributes
|
A48131604
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A48131604
Eaton Corporation
CONN BARRIER STRP 16CIRC 0.562"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |