Part Details for A4842-62-1-0 by Amphenol Positronic
Overview of A4842-62-1-0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4842-62-1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-A4842-62-1-0-ND
|
DigiKey | INTERFACIAL SEAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
25 In Stock |
|
$12.8684 / $19.7300 | Buy Now |
DISTI #
276-A4842-62-1-0
|
Mouser Electronics | D-Sub Tools & Hardware | 0 |
|
$16.8300 / $22.7300 | Order Now |
DISTI #
POSA4842-62-1-0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSA4842-62-1-0
|
Interstate Connecting Components | 0 |
|
Buy Now |