-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, LEAD FREE, MO-153AET, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1548
|
Newark | Mosfet Driver, 3 Phase Full Bridge, Htssop-28, No. Of Channels:6Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Htssop, Input Type:-, Source Current:- Rohs Compliant: Yes |Allegro Microsystems A4915MLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
66W7930
|
Newark | Mosfet Driver, 3 Phase Full Bridge, Htssop-28, No. Of Channels:6Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Htssop, Input Type:-, Source Current:- Rohs Compliant: Yes |Allegro Microsystems A4915MLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1489-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7647 In Stock |
|
$2.2165 / $4.4200 | Buy Now |
DISTI #
250-A4915MLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-PHASE MOSFET CONTROLLER RoHS: Compliant | 11567 |
|
$2.1700 / $4.4200 | Buy Now |
DISTI #
69202564
|
Verical | 3-Phase Brushless DC Motor Driver 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2237 | Americas - 4000 |
|
$1.9930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4915MLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4915MLPTR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, LEAD FREE, MO-153AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HQCCN, TSSOP28,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 5V-50V SUPPLY | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |