-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5130
|
Newark | Mosfet Driver, 3 Phase Bridge, Tssop-28, No. Of Channels:6Channels, Gate Driver Type:-, Driver Configuration:3 Phase Bridge, Power Switch Type:Mosfet, No. Of Pins:28Pins, Ic Case/Package:Tssop, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Allegro Microsystems A4919GLPTR-3-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62 |
|
$1.4400 | Buy Now |
DISTI #
620-1891-1-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$1.4750 / $3.1600 | Buy Now |
DISTI #
250-A4919GLPTR-3-T
|
Mouser Electronics | Gate Drivers 3-PHASE MOSFET DRIVER w/ON-BOARD 3.3V REG RoHS: Compliant | 7998 |
|
$1.5800 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4919GLPTR-3-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4919GLPTR-3-T
Allegro MicroSystems LLC
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HSON, TSOP28,.25,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-N28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | TSOP28,.25,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |