Part Details for A4932-16-100-0 by Amphenol Positronic
Overview of A4932-16-100-0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4932-16-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-A4932-16-100-0-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
36 In Stock |
|
$5.6040 / $9.4100 | Buy Now |
DISTI #
276-A4932-16-100-0
|
Mouser Electronics | D-Sub Tools & Hardware | 0 |
|
$5.6000 / $9.4000 | Order Now |
DISTI #
POSA4932-16-100-0
|
Heilind Electronics | PROTECTIVE COVER FEMALE, SIZE | Americas - 1 in Stock |
|
$4.3200 / $23.2691 | Buy Now |
DISTI #
POSA4932-16-100-0
|
Interstate Connecting Components | PROTECTIVE COVER FEMALE, SIZE | 1 |
|
$4.3200 / $23.2691 | Buy Now |