-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, PDSO20, 4.40 X 6.50 MM, 1.20 MM HEIGHT, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5698
|
Newark | Current Sensor W/Common-Mode Field Rejection |Allegro Microsystems A4992KLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1521-1-ND
|
DigiKey | IC MTR DRV BIPLR 3.5-50V 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20414 In Stock |
|
$1.7329 / $3.4500 | Buy Now |
DISTI #
250-A4992KLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE STEPPER MOTOR DRIVER RoHS: Compliant | 7997 |
|
$1.7000 / $3.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.5V~50V TSSOP-20-EP Motor Driver ICs ROHS | 3872 |
|
$2.9596 / $3.4435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4992KLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4992KLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, PDSO20, 4.40 X 6.50 MM, 1.20 MM HEIGHT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A4992KLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4992KLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDRV8889QWRGERQ1 | 1.5A automotive stepper motor driver with Smart Tune technology & integrated current sense 24-VQFN -40 to 125 | Texas Instruments | A4992KLPTR-T vs PDRV8889QWRGERQ1 |
PDRV8889QPWPRQ1 | 1.5A automotive stepper motor driver with Smart Tune technology & integrated current sense 24-HTSSOP -40 to 125 | Texas Instruments | A4992KLPTR-T vs PDRV8889QPWPRQ1 |