Part Details for A4BQ150-TA (ALTERNATE: A230322) by Mersen Electrical Power
Overview of A4BQ150-TA (ALTERNATE: A230322) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A4BQ150-TA (ALTERNATE: A230322)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895532
|
RS | Fuse Time Delay Class L 200kA AC/100kA DC 600VAC 500VDC 150A Remote Trigger | Mersen A4BQ150-TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,283.3100 / $1,350.8500 | RFQ |