Part Details for A50P400-4 (ALTERNATE: Y230297) by Mersen Electrical Power
Overview of A50P400-4 (ALTERNATE: Y230297) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50P400-4 (ALTERNATE: Y230297)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977929
|
RS | Semiconductor Protection Fuse Fast Acting 100kA AC/79kA DC 500VAC/450VDC 400A | Mersen A50P400-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$239.6800 / $299.5900 | Buy Now |