Part Details for A551DG331M350A by KEMET Corporation
Overview of A551DG331M350A by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A551DG331M350A
A551DG331M350A CAD Models
A551DG331M350A Part Data Attributes
|
A551DG331M350A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A551DG331M350A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 320 mΩ | |
Leakage Current | 0.347 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |