Part Details for A59-04BTAB1-G (18AWG) by Don Connex Electronics Co Ltd
Overview of A59-04BTAB1-G (18AWG) by Don Connex Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A59-04BTAB1-G (18AWG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLED-A59-0418
|
Maritex | Transition plug, IDC type for 18AWG wires, 4- contacts, pitch 4.0mm, SMD Min Qty: 1 Package Multiple: 1 | 848 |
|
$0.3400 / $0.5100 | Buy Now |