-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up to 1.5 A step-down switching regulator for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6343
|
Newark | Dc-Dc Converters |Stmicroelectronics A5972D013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10185-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$2.1588 / $4.3000 | Buy Now |
DISTI #
A5972D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin SO N T/R - Tape and Reel (Alt: A5972D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2419 / $2.3383 | Buy Now |
DISTI #
511-A5972D013TR
|
Mouser Electronics | Switching Voltage Regulators 1.5A Step Down REG 1.8A 1.235V to Vin RoHS: Compliant | 2834 |
|
$2.1600 / $4.3000 | Buy Now |
|
STMicroelectronics | Up to 1.5 A step-down switching regulator for automotive applications RoHS: Compliant Min Qty: 1 | 2834 |
|
$2.6900 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 280KHZ SWITCHING FREQ-MAX, DMOS, PDSO8 | 208376 |
|
$1.6301 / $4.6575 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 280KHZ SWITCHING FREQ-MAX, DMOS, PDSO8 | 6 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
A5972D013TR
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 36V 8-Pin SO N T/R - Tape and Reel (Alt: A5972D013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2419 / $2.3383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5972D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A5972D013TR
STMicroelectronics
Up to 1.5 A step-down switching regulator for automotive applications
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 280 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for A5972D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5972D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2670S-ADJEP | 5.4A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | A5972D013TR vs LM2670S-ADJEP |
LM2670SX-5.0/NOPB | SIMPLE SWITCHER High Efficiency 3A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | A5972D013TR vs LM2670SX-5.0/NOPB |
LM2676T-5.0EP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | A5972D013TR vs LM2676T-5.0EP |
AP1530SL-U | Switching Regulator, Voltage-mode, 3A, 360kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | A5972D013TR vs AP1530SL-U |
LM2673SX-ADJ | 8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | A5972D013TR vs LM2673SX-ADJ |
LM2677SX-3.3/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | A5972D013TR vs LM2677SX-3.3/NOPB |
LM2676SX-5.0EP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | A5972D013TR vs LM2676SX-5.0EP |
LM2676S-3.3 | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | A5972D013TR vs LM2676S-3.3 |
LM2670S-3.3EP | IC 5.4 A SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | A5972D013TR vs LM2670S-3.3EP |
LM2676SX-3.3EP | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | A5972D013TR vs LM2676SX-3.3EP |