-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.8A, PDSO28, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9439
|
Newark | Microstepping Dmos Driver W/Translator Rohs Compliant: Yes |Allegro Microsystems A5976GLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1783-1-ND
|
DigiKey | IC MTR DRV BIPOLR 3-5.5V 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17888 In Stock |
|
$1.4105 / $2.8100 | Buy Now |
DISTI #
250-A5976GLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MICROSTEPPING DMOS DRIVER w/TRANSLATOR RoHS: Compliant | 4513 |
|
$1.3900 / $2.8100 | Buy Now |
|
Chip1Cloud | IC MTR DRV BIPOLR 3-5.5V 28TSSOP | 21500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5976GLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A5976GLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2.8A, PDSO28, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-02 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRED 8 V TO 40 V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A5976GLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5976GLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD63847EFV-E2 | Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | A5976GLPTR-T vs BD63847EFV-E2 |
L6472H | Fully integrated microstepping motor driver with motion engine and SPI | STMicroelectronics | A5976GLPTR-T vs L6472H |
BD63847EFV | Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | A5976GLPTR-T vs BD63847EFV |
L6472HTR | Fully integrated microstepping motor driver with motion engine and SPI | STMicroelectronics | A5976GLPTR-T vs L6472HTR |
A5979GLPTR-T | Stepper Motor Controller, 2.8A, DMOS, PDSO28, TSSOP-28 | Allegro MicroSystems LLC | A5976GLPTR-T vs A5979GLPTR-T |
BD63877EFV | Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | A5976GLPTR-T vs BD63877EFV |
BD63876EFV | Stepper Motor Controller, 2.5A, BIPolar, PDSO28, ROHS COMPLIANT, HTSSOP-28 | ROHM Semiconductor | A5976GLPTR-T vs BD63876EFV |