-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2A, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3806
|
Newark | Dmos Microstepping Driver W/Translator And Ocp Rohs Compliant: Yes |Allegro Microsystems A5984GESTR-T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1786-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8V-40V 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28512 In Stock |
|
$1.0767 / $2.4400 | Buy Now |
DISTI #
250-A5984GESTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS MICROSTEPPING DRIVER w/TRANSLATOR and OCP RoHS: Compliant | 7094 |
|
$1.0600 / $2.2900 | Buy Now |
|
Ameya Holding Limited | IC MOTOR DRIVER STEP/DIR 24QFN | 3000 |
|
RFQ | |
|
NexGen Digital | 12 |
|
RFQ | ||
DISTI #
SMC-A5984GESTR-T
|
Sensible Micro Corporation | IC, Motor Driver, MicroStep 2A (24-QFN) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2250 Container: Tape & Reel | 6013 |
|
$0.9590 / $1.0320 | RFQ |
DISTI #
SMC-A5984GESTR-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 129 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2A 8V~40V QFN-24-EP(4x4) Motor Driver ICs ROHS | 1390 |
|
$1.3903 / $2.2559 | Buy Now |
|
LCSC | 2A 8V40V QFN-24-EP(4x4) Motor Driver ICs ROHS | 1390 |
|
$1.4187 / $2.3019 | Buy Now |
|
Win Source Electronics | IC MTR DRVR BIPOLAR 8V-40V 24QFN / Bipolar Motor Driver DMOS Logic 24-QFN (4x4) | 52170 |
|
$2.9810 / $4.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5984GESTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A5984GESTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-10 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for A5984GESTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5984GESTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5984GETTR-T | Stepper Motor Controller, 2A, QFN-32 | Allegro MicroSystems LLC | A5984GESTR-T vs A5984GETTR-T |
A3984SLP | Stepper Motor Controller, 2A, CMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A5984GESTR-T vs A3984SLP |
A3984SLPT-T | Stepper Motor Controller, 2A, NMOS, PDSO24, 1.20 MM HEIGHT, LEAD FREE, MO-153ADT, TSSOP-24 | Allegro MicroSystems LLC | A5984GESTR-T vs A3984SLPT-T |
A3983SLPTR | Stepper Motor Controller, 2A, BCDMOS, PDSO24, 1.2 MM HEIGHT, EXPOSED PAD, TSSOP-24 | Allegro MicroSystems LLC | A5984GESTR-T vs A3983SLPTR |