Part Details for A5E30314053 (ALTERNATE: A5E30314053) by Siemens
Overview of A5E30314053 (ALTERNATE: A5E30314053) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A5E30314053 (ALTERNATE: A5E30314053)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73499571
|
RS | BATT_LI_BR_1/2AA_3V_1000mAh | Siemens A5E30314053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$24.5600 / $27.2900 | Buy Now |