Part Details for A60-113-231N432 by EDAC Inc
Overview of A60-113-231N432 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A60-113-231N432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77T2747
|
Newark | Connector, Rj45, Jack, 10P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A60-113-231N432 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
151-1141-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
634 In Stock |
|
$5.8254 / $9.7800 | Buy Now |
DISTI #
587-A60-113-231N432
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10P/8C MAGNETIC JACK W/ LED LATCH-UP 15u RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Onlinecomponents.com | Magnetic Jack 10/100/1000 Mbps, With LED, Latch-Up 10P/8C 15u RoHS: Compliant | 0 |
|
$5.8800 / $16.5200 | Buy Now |
|
Greenchips | Date Code: 19+ | 180 |
|
$6.6200 | Buy Now |