Part Details for A663EG103M040A by KEMET Corporation
Overview of A663EG103M040A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A663EG103M040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9487
|
Newark | 10000Uvv |Kemet A663EG103M040A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$6.6100 / $10.2500 | Buy Now |
DISTI #
ALT22A103CB040
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 40V 10000uF 85C 18k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.7500 | Buy Now |
DISTI #
KEMET A663EG103M040A
|
PEI Genesis | Electrolytic Capacitor | 46 |
|
Buy Now |
Part Details for A663EG103M040A
A663EG103M040A CAD Models
A663EG103M040A Part Data Attributes:
|
A663EG103M040A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A663EG103M040A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Leakage Current | 2.4 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | LUG |