Part Details for A6E-4104-N by OMRON Corporation
Overview of A6E-4104-N by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6E-4104-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8839
|
Newark | Dip Switch, 4Pos, Spst, Raised, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:A6E-N Series, Rohs Compliant: Yes |Omron A6E-4104-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.5300 / $3.3600 | Buy Now |
DISTI #
653-A6E4104N
|
Mouser Electronics | DIP Switches / SIP Switches Raised actuator 4 poles RoHS: Compliant | 1498 |
|
$1.7900 / $2.1700 | Buy Now |
|
Quest Components | 416 |
|
$2.2721 / $4.1310 | Buy Now | |
DISTI #
000000000005521406
|
Sager | DIP Switches / SIP Switches Raised actuator 4 poles Min Qty: 40 | 0 |
|
$1.7300 / $2.0800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 41 |
|
$1.3770 / $7.0400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 480 |
|
$1.3770 / $7.0400 | Buy Now |
Part Details for A6E-4104-N
A6E-4104-N CAD Models
A6E-4104-N Part Data Attributes:
|
A6E-4104-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6E-4104-N
OMRON Corporation
Slide Dip Switch, SPST, Horizontal, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | WHITE | |
Actuator Length | 0.047 inch | |
Actuator Type | SLIDE | |
Body Breadth | 9.906 mm | |
Body Height | 5.842 mm | |
Body Length or Diameter | 11.5316 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |