Part Details for A6E-6101 by OMRON Electronic Components LLC
Overview of A6E-6101 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6E-6101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
8774110
|
element14 Asia-Pacific | SWITCH, DIP, TOP ACTUATED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6147 / $2.3109 | Buy Now |
DISTI #
8774110
|
Farnell | SWITCH, DIP, TOP ACTUATED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.1034 / $1.5618 | Buy Now |