Part Details for A6E-6104-N by OMRON Corporation
Overview of A6E-6104-N by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6E-6104-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC8843
|
Newark | Dip Switch, 6Pos, Spst, Raised, No. Of Circuits:6Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma, Product Range:A6E-N Series, Rohs Compliant: Yes |Omron A6E-6104-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.4300 | Buy Now |
DISTI #
A6E6104N
|
Avnet Americas | FLOW TERMINAL DIP - Trays (Alt: A6E6104N) Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$1.9541 / $2.3264 | Buy Now |
DISTI #
653-A6E6104N
|
Mouser Electronics | DIP Switches / SIP Switches Raised actuator 6 poles RoHS: Compliant | 29 |
|
$2.2200 / $3.7500 | Buy Now |
DISTI #
A6E6104N
|
Avnet Americas | FLOW TERMINAL DIP - Trays (Alt: A6E6104N) Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$1.9541 / $2.3264 | Buy Now |
DISTI #
A6E6104N
|
Avnet Americas | FLOW TERMINAL DIP - Trays (Alt: A6E6104N) Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$1.9541 / $2.3264 | Buy Now |
DISTI #
000000000005521410
|
Sager | DIP Switches / SIP Switches Raised actuator 6 poles Min Qty: 27 | 0 |
|
$2.1500 / $2.5800 | Buy Now |
Part Details for A6E-6104-N
A6E-6104-N CAD Models
A6E-6104-N Part Data Attributes
|
A6E-6104-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6E-6104-N
OMRON Corporation
Slide Dip Switch, SPST, Horizontal, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Color | WHITE | |
Actuator Length | 0.047 inch | |
Actuator Type | SLIDE | |
Body Breadth | 9.906 mm | |
Body Height | 5.842 mm | |
Body Length or Diameter | 16.6116 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER |