Part Details for A6E6104 by OMRON Corporation
Overview of A6E6104 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6E6104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6E6104
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Raised Slide 0.025A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube (Alt: A6E6104) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A6E6104
A6E6104 CAD Models
A6E6104 Part Data Attributes:
|
A6E6104
OMRON Corporation
Buy Now
|
Compare Parts:
A6E6104
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |