Part Details for A6H2101 by OMRON Corporation
Overview of A6H2101 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6H2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2292
|
Newark | Dip Switch, Spst, Dip Unsealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6H2101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1010 |
|
$1.7800 / $2.6200 | Buy Now |
DISTI #
A6H2101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube - Rail/Tube (Alt: A6H2101VNM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2867 / $1.7813 | Buy Now |
DISTI #
A6H2101
|
Avnet Abacus | Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Tube (Alt: A6H2101) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 46 Weeks, 0 Days | Abacus - 625 |
|
Buy Now |
Part Details for A6H2101
A6H2101 CAD Models
A6H2101 Part Data Attributes
|
A6H2101
OMRON Corporation
Buy Now
|
Compare Parts:
A6H2101
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |