Part Details for A6H8101VNM by OMRON Corporation
Overview of A6H8101VNM by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6H8101VNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6H8101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Stick - Trays (Alt: A6H8101VNM) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7060 / $2.8340 | Buy Now |
DISTI #
A6H-8101
|
TTI | DIP Switches / SIP Switches 1/2 Pitch 8 Position RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube | Americas - 0 |
|
$1.7300 / $2.7900 | Buy Now |
DISTI #
A6H8101VNM
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 1.27mm SMD Stick - Trays (Alt: A6H8101VNM) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7060 / $2.8340 | Buy Now |
DISTI #
000000000007173493
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 40 | 0 |
|
$1.8800 / $3.0500 | Buy Now |
Part Details for A6H8101VNM
A6H8101VNM CAD Models
A6H8101VNM Part Data Attributes:
|
A6H8101VNM
OMRON Corporation
Buy Now
|
Compare Parts:
A6H8101VNM
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |