Part Details for A6R-162RF by OMRON Electronic Components LLC
Overview of A6R-162RF by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6R-162RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8316
|
Newark | Rotary Coded Sw, Hex, 0.025A, 24Vdc, Th, Product Range:A6R Series, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:24Vdc, Output Code:Hexadecimal, Switching Current:25Ma, Actuator Level:Flushed Rohs Compliant: Yes |Omron Electronic Components A6R-162RF Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 1776 |
|
$4.3800 / $5.1700 | Buy Now |
DISTI #
SW752-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.025A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2114 In Stock |
|
$3.0186 / $5.6100 | Buy Now |
DISTI #
70175270
|
RS | Switch, DIP, 9.8 mm L x 9.9 mm W x 4.5 mm H, 16, 25 mA @ 24 VDC, 24 VDC, Rotary | Omron Electronic Components A6R-162RF RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $4.1600 | RFQ |
DISTI #
OMRA6R-162RF
|
Heilind Electronics | SWITCH ROTARY DIP FLAT 16POS | Americas - 0 in Stock |
|
$2.6626 / $4.0249 | Buy Now |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
239 In Stock 1776 Factory Stock |
|
$2.9200 / $4.6200 | Buy Now |
DISTI #
A6R-162RF
|
TME | Encoding switch, HEX/BCD, Pos: 16, THT, Rcont max: 200mΩ, A6R Min Qty: 1 | 40 |
|
$2.3900 / $3.1200 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
239 In Stock 1776 Factory Stock |
|
$2.9200 / $4.6200 | Buy Now |