-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 10 Positions, SP10T, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5321
|
Newark | Rotary Dip Switch, Product Range:A6Rv Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:25Ma, Switch Construction:Sealed, Actuator Level:Flushed, Rohs Compliant: Yes |Omron A6RV-101RF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$4.9400 / $6.7000 | Buy Now |
DISTI #
653-A6RV-101RF
|
Mouser Electronics | DIP Switches / SIP Switches BCD 4X1 SIDE ACT FLT RoHS: Compliant | 3 |
|
$3.3400 / $5.9600 | Buy Now |
DISTI #
000000000002436736
|
Sager | DIP Switches / SIP Switches BCD 4X1 SIDE ACT FLT Min Qty: 48 | 0 |
|
$2.5500 / $4.1400 | Buy Now |
DISTI #
4357045
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$4.4707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6RV-101RF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6RV-101RF
OMRON Corporation
Rotary Coded Switch, 10 Positions, SP10T, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.64 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 9.8 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |