Part Details for A6S-0101-H by OMRON Corporation
Overview of A6S-0101-H by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S-0101-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S0101HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: A6S0101HVNM) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube | 0 |
|
$2.5980 / $3.0928 | Buy Now |
DISTI #
653-A6S-0101-H
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 18 |
|
$3.9800 / $4.9400 | Buy Now |
DISTI #
V99:2348_11448085
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1746 | Americas - 14 |
|
$0.1581 / $0.6254 | Buy Now |
|
Bristol Electronics | 1008 |
|
RFQ | ||
|
Quest Components | 806 |
|
$3.5400 / $7.0800 | Buy Now | |
DISTI #
A6S0101HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: A6S0101HVNM) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube | 0 |
|
$2.5980 / $3.0928 | Buy Now |
DISTI #
000000000002436743
|
Sager | DIP Switches / SIP Switches Dip Switch | 0 |
|
Buy Now |
Part Details for A6S-0101-H
A6S-0101-H CAD Models
A6S-0101-H Part Data Attributes:
|
A6S-0101-H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6S-0101-H
OMRON Corporation
Slide Dip Switch, 10 Switches, 10PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | FLAT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 26.34 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for A6S-0101-H
This table gives cross-reference parts and alternative options found for A6S-0101-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6S-0101-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCDM(R)-10-T | Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SPC Multicomp | A6S-0101-H vs MCDM(R)-10-T |