-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 9 Switches, 9PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S9104HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 9 Raised Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Stick - Rail/Tube (Alt: A6S9104HVNM) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$2.1303 / $2.5360 | Buy Now |
DISTI #
653-A6S-9104-H
|
Mouser Electronics | DIP Switches / SIP Switches Dip Switch RoHS: Compliant | 81 |
|
$2.4200 / $4.1000 | Buy Now |
DISTI #
60869396
|
Verical | Switch DIP OFF ON SPST 9 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2132 | Americas - 200 |
|
$2.9900 / $6.1490 | Buy Now |
DISTI #
68491238
|
Verical | Switch DIP OFF ON SPST 9 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 74 |
|
$2.3100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 7 |
|
$4.2989 / $4.5854 | Buy Now |
DISTI #
000000000002436778
|
Sager | DIP Switches / SIP Switches Dip Switch | 6140 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6S-9104-H
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A6S-9104-H
OMRON Corporation
Slide Dip Switch, 9 Switches, 9PST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Length | 0.028 inch | |
Actuator Type | RAISED TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 23.8 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |