Part Details for A6S6101H by OMRON Corporation
Overview of A6S6101H by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S6101H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2309
|
Newark | Dip Switch, Spst, Dip Unsealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |Omron A6S6101H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$2.6500 / $3.5700 | Buy Now |
DISTI #
A6S6101HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: A6S6101HVNM) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tube | 0 |
|
$1.2545 / $2.0838 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Quest Components | 179 |
|
$1.1620 / $2.3240 | Buy Now | |
DISTI #
A6S6101HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: A6S6101HVNM) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tube | 0 |
|
$1.2545 / $2.0838 | Buy Now |
DISTI #
A6S6101H
|
Avnet Abacus | Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube (Alt: A6S6101H) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for A6S6101H
A6S6101H CAD Models
A6S6101H Part Data Attributes:
|
A6S6101H
OMRON Corporation
Buy Now
|
Compare Parts:
A6S6101H
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |