Part Details for A6S8102HVNM by OMRON Corporation
Overview of A6S8102HVNM by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6S8102HVNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A6S8102HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Bulk (Alt: A6S8102HVNM) RoHS: Not Compliant Min Qty: 22 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1531 / $2.1551 | Buy Now |
DISTI #
A6S-8102-H
|
TTI | DIP Switches / SIP Switches Flat with Seal Tape 8 Poles RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 22 Container: Tube | Americas - 0 |
|
$1.1700 / $2.1300 | Buy Now |
DISTI #
A6S8102HVNM
|
Avnet Americas | Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube - Bulk (Alt: A6S8102HVNM) RoHS: Not Compliant Min Qty: 22 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1531 / $2.1551 | Buy Now |
DISTI #
000000000007173559
|
Sager | MANUAL SWITCHES DIP SWITCH Min Qty: 22 | 0 |
|
$1.2700 / $2.3900 | Buy Now |
Part Details for A6S8102HVNM
A6S8102HVNM CAD Models
A6S8102HVNM Part Data Attributes:
|
A6S8102HVNM
OMRON Corporation
Buy Now
|
Compare Parts:
A6S8102HVNM
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |